Arrow Electronic Components Online
382260|FLIR|simage
382260|FLIR|limage
Bench Power Supplies

382260

Bench Power Supply 0.1V to 16.4V/0.1V to 27.6V/0.1V to 36.8V Single-OUT 5.1A/3.1A/2.3A 80W

Teledyne FLIR LLC
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Display Type
    LED
  • Number of Displays
    2
  • Number of Outputs
    1
  • Fan
    No
  • Load Regulation
    20mV
  • Line Regulation
    4mV
  • Input Frequency (Hz)
    47 to 63
  • Ripple and Noise
    30mV(Max)
  • Output Voltage Range (V)
    0.1 to 16.4|0.1 to 27.6|0.1 to 36.8
  • Maximum Output Current (A)
    5.1|3.1|2.3
  • Maximum Output Power (W)
    80
  • Power Supply Color
    White
  • AC Input Voltage (V)
    90 to 264
  • Product Weight (g)
    1900

Documentation and Resources

Datasheets
Design resources