Fuses
38212000410
Fuse Cartridge Slow Blow Acting 2A 250V Radial 8.5 X 8mm Thermoplastic Bulk CCC/KC/PSE/SEMKO/UL/VDE/cULus
LittelfuseProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.10.00.40
Automotive
No
PPAP
No
Type
Cartridge
Acting
Slow Blow
Application
Battery Charger|Consumer Electronic|Industrial Controller|Power Supply
Fuse Size (mm)
8.5 X 8
Current Rating (A)
2
Maximum Voltage Rating (V)
250
Maximum AC Voltage Rating (V)
250
Maximum Power Dissipation (W)
0.67
Breaking Capacity @ Rated Voltage (A)
100@250VAC
Typical Melting I2t (A²S)
17.8(Min)
Termination Style
Radial
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Bulk
Seated Plane Height (mm)
8(Max)
Product Diameter (mm)
8.5
Product Height (mm)
8(Max)
Fuse Material
Thermoplastic
Mounting
Through Hole
Order Quantity

