Capacitor Aluminum Electrolytic
381LX471M315K052
Cap Aluminum Lytic 470uF 315V 20% (30 X 50mm) Snap-In 10mm 0.423 Ohm 1.4A 3000h 105°C
Illinois CapacitorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.40
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
470uF
Tolerance
20%
Voltage
315VDC
ESR (Ohm)
0.423
Equivalent Series Resistance Type
Low
IR (mA)
1.4
IL (uA)
1154.32@5Min
Lifetime (h)
3000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Snap-In
Number of Terminals
2
Terminal Pitch (mm)
10
Size (mm)
30 X 50
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
105
Product Diameter (mm)
30
Product Height (mm)
50
Product Weight (g)
53
Lead Diameter (mm)
0.8
Order Quantity

