Capacitor Aluminum Electrolytic
381LX332M050J022
Cap Aluminum Lytic 3300uF 50V 20% (25 X 30mm) Snap-In 10mm 0.07 Ohm 2A 3000h 105°C
Illinois CapacitorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.40
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
3300uF
Tolerance
20%
Voltage
50VDC
ESR (Ohm)
0.07
Equivalent Series Resistance Type
Low
IR (mA)
2
IL (uA)
1218.61@5Min
Lifetime (h)
3000
Polarity
Polar
Special Features
High Ripple Current
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Snap-In
Number of Terminals
2
Terminal Pitch (mm)
10
Size (mm)
25 X 30
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Diameter (mm)
25
Product Height (mm)
30
Product Weight (g)
24
Lead Diameter (mm)
0.8
Diameter Tolerance (mm)
1
Height Tolerance (mm)
±2
Order Quantity

