Capacitor Aluminum Electrolytic
381LX221M200H012
Cap Aluminum Lytic 220uF 200V 20% (22 X 25mm) Snap-In 10mm 0.754 Ohm 1A 3000h 105°C
Illinois CapacitorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.40
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
220uF
Tolerance
20%
Voltage
200VDC
ESR (Ohm)
0.754
Equivalent Series Resistance Type
Low
IR (mA)
1
IL (uA)
629.29@5Min
Lifetime (h)
3000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Snap-In
Number of Terminals
2
Terminal Pitch (mm)
10
Size (mm)
22 X 25
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Diameter (mm)
22
Product Height (mm)
25
Product Weight (g)
16
Lead Diameter (mm)
0.8

