Capacitor Aluminum Electrolytic
381LR471M200J022
Cap Aluminum Lytic 470uF 200V 20% (25 X 30mm) Snap-In 10mm 0.317 Ohm 1.85A 3000h 105°C
Illinois CapacitorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.40
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
470uF
Tolerance
20%
Voltage
200VDC
ESR (Ohm)
0.317
Equivalent Series Resistance Type
Extreme Low
IR (mA)
1.85
IL (uA)
4000@5Min
Lifetime (h)
3000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Snap-In
Number of Terminals
2
Terminal Pitch (mm)
10
Size (mm)
25 X 30
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Diameter (mm)
25
Product Height (mm)
30
Product Weight (g)
24
Lead Diameter (mm)
0.8

