Capacitor Aluminum Electrolytic
381LQ682M035J022
Cap Aluminum Lytic 6800uF 35V 20% (25 X 30mm) Snap-In 10mm 0.073 Ohm 2.6A 2000h 105°C
Illinois CapacitorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.20
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
6800uF
Tolerance
20%
Voltage
35VDC
ESR (Ohm)
0.073
Equivalent Series Resistance Type
Low
IR (mA)
2.6
IL (uA)
1463.56@5Min
Lifetime (h)
2000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Snap-In
Number of Terminals
2
Terminal Pitch (mm)
10
Size (mm)
25 X 30
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Diameter (mm)
25
Product Height (mm)
30
Product Weight (g)
24
Lead Diameter (mm)
0.8

