Capacitor Aluminum Electrolytic
381LQ101M450H022
Cap Aluminum Lytic 100uF 450V 20% (22 X 30mm) Snap-In 10mm 1.82 Ohm 0.65A 2000h 105°C
Illinois CapacitorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.40
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
100uF
Tolerance
20%
Voltage
450VDC
ESR (Ohm)
1.82
Equivalent Series Resistance Type
Low
IR (mA)
0.65
IL (uA)
4000@5Min
Lifetime (h)
2000
Polarity
Polar
Special Features
High Ripple Current
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Snap-In
Number of Terminals
2
Terminal Pitch (mm)
10
Size (mm)
22 X 30
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
105
Product Diameter (mm)
22
Product Height (mm)
30
Product Weight (g)
19
Lead Diameter (mm)
0.8
Order Quantity

