Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Category
Standard LED
Color
White
Number of LEDs
1
Lens Shape Type
Circular
Lens Appearance
Colorless Diffused
Mounting Orientation
Top Mount
Typical Intensity
500mcd
Viewing Angle (°)
20
Maximum Forward Current (mA)
20
Maximum Forward Voltage (V)
3.4
Typical Color Temperature
5000K
Lead Standoff
Yes
Supplier Color
White
High Power
No
High Brightness
No
Packaging
Bag
Mounting
Through Hole
PCB changed
2
Supplier Package
T-1
Pin Count
2
We don't have prices now, please check later.
Order Quantity

