Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.90.90
Automotive
No
PPAP
No
Number of Contacts
2
Gender
M
Connector Type A
Wire to Board
Connector Type B
Not Included
Cable Length (m)
0.2
Connector Orientation
Straight

