Connector RF
3811-40022
Conn SMPS 0Hz to 65GHz 50Ohm Solder ST SMD PL Gold Over Nickel Tray
Amphenol SV MicrowaveProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.10
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
SMPS
Gender
PL
Termination Method
Solder
Body Orientation
Straight
Contact Gender
PIN
Contact Plating
Gold Over Nickel
Operating Frequency (Hz)
0 to 65G
Maximum Insertion Loss (dB)
0.7
Impedance (Ohm)
50
Mating Cycle (Cycles)
500
Polarity
Standard
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tray
Product Diameter (mm)
2.54
Product Length (mm)
3.05
Product Depth (mm)
2.29
Product Height (mm)
2.29
Mounting
Surface Mount

