Connector Headers and PCB Receptacles
38104-0018-000FL
Conn IDC Connector HDR 4 POS 2.54mm IDT ST Cable Mount Box
3MProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
IDC Connector
Gender
HDR
Number of Contacts
4
Number of Rows
1
Termination Method
IDT
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Maximum Current Rating (A)
5
Maximum Voltage Rating
160V
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Packaging
Box
Product Length (mm)
18.1
Product Depth (mm)
22.5
Product Height (mm)
10.8
Mounting
Cable Mount

