Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8547.20.00.00
Automotive
No
PPAP
No
Type
Capacitor Mounts
Associated Capacitor Family
360
Body Material
Nylon
Product Length (mm)
17.7
Product Depth (mm)
2.2
Product Height (mm)
1.5

