Backshells
380MS137M0605-5
EMI Backshell 180° 6 Shell Size Electroless Nickel Aluminum Rotatable
GlenairProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
EA
Automotive
No
PPAP
No
Type
Backshells
Shell Size
6
Connector Type
Connector Circular
Angular Function
180°
Body Material
Aluminum
Body Plating
Electroless Nickel
Coupling
Rotatable
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
200
Style
EMI Backshell

