Capacitor Aluminum Electrolytic
380LX682M050K022
Cap Aluminum Lytic 6800uF 50V 20% (30 X 30mm) Snap-In 10mm 0.05 Ohm 3.9A 3000h 85°C
Illinois CapacitorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8532.22.00.40
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
6800uF
Tolerance
20%
Voltage
50VDC
ESR (Ohm)
0.05
Equivalent Series Resistance Type
Standard
IR (mA)
3.9
Lifetime (h)
3000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Snap-In
Number of Terminals
2
Terminal Pitch (mm)
10
Size (mm)
30 X 30
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Diameter (mm)
30
Product Height (mm)
30
Product Weight (g)
35
Lead Diameter (mm)
0.8
Order Quantity

