Capacitor Aluminum Electrolytic
380LX472M100K052
Cap Aluminum Lytic 4700uF 100V 20% (30 X 50mm) Snap-In 10mm 0.071 Ohm 5.13A 3000h 85°C
Illinois CapacitorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.40
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
4700uF
Tolerance
20%
Voltage
100VDC
ESR (Ohm)
0.071
Equivalent Series Resistance Type
Standard
IR (mA)
5.13
IL (uA)
2056.7@5Min
Lifetime (h)
3000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Snap-In
Number of Terminals
2
Terminal Pitch (mm)
10
Size (mm)
30 X 50
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Diameter (mm)
30
Product Height (mm)
50
Product Weight (g)
53
Lead Diameter (mm)
0.8

