Capacitor Aluminum Electrolytic
380LX333M025K052
Cap Aluminum Lytic 33000uF 25V 20% (30 X 50mm) Snap-In 10mm 0.03 Ohm 6.84A 3000h 85°C
Illinois CapacitorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
33000uF
Tolerance
20%
Voltage
25VDC
ESR (Ohm)
0.03
Equivalent Series Resistance Type
Standard
IR (mA)
6.84
IL (uA)
2724.89@5Min
Lifetime (h)
3000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Snap-In
Number of Terminals
2
Terminal Pitch (mm)
10
Size (mm)
30 X 50
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Diameter (mm)
30
Product Height (mm)
50
Product Weight (g)
53
Lead Diameter (mm)
0.8
Order Quantity

