Capacitor Aluminum Electrolytic
380LX103M035H452
Cap Aluminum Lytic 10000uF 35V 20% (22 X 45mm) Snap-In 10mm 0.05 Ohm 4.4A 3000h 85°C
Illinois CapacitorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.40
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
10000uF
Tolerance
20%
Voltage
35VDC
ESR (Ohm)
0.05
Equivalent Series Resistance Type
Standard
IR (mA)
4.4
IL (uA)
1774.82@5Min
Lifetime (h)
3000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Snap-In
Number of Terminals
2
Terminal Pitch (mm)
10
Size (mm)
22 X 45
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Diameter (mm)
22
Product Height (mm)
45
Product Weight (g)
28
Lead Diameter (mm)
0.8

