Capacitor Aluminum Electrolytic
380LQ223M016H042
Cap Aluminum Lytic 22000uF 16V 20% (22 X 40mm) Snap-In 10mm 0.038 Ohm 4.52A 2000h 85°C
Illinois CapacitorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
22000uF
Tolerance
20%
Voltage
16VDC
ESR (Ohm)
0.038
Equivalent Series Resistance Type
Standard
IR (mA)
4.52
IL (uA)
4000@5Min
Lifetime (h)
2000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Snap-In
Number of Terminals
2
Terminal Pitch (mm)
10
Size (mm)
22 X 40
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Diameter (mm)
22
Product Height (mm)
40
Product Weight (g)
24
Lead Diameter (mm)
0.8
Order Quantity

