Capacitor Aluminum Electrolytic
380LQ122M250A032
Cap Aluminum Lytic 1200uF 250V 20% (35 X 35mm) Snap-In 10mm 0.166 Ohm 3.53A 2000h 85°C
Illinois CapacitorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.40
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
1200uF
Tolerance
20%
Voltage
250VDC
ESR (Ohm)
0.166
Equivalent Series Resistance Type
Standard
IR (mA)
3.53
IL (uA)
4000@5Min
Lifetime (h)
2000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Snap-In
Number of Terminals
2
Terminal Pitch (mm)
10
Size (mm)
35 X 35
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Diameter (mm)
35
Product Height (mm)
35
Product Weight (g)
54
Lead Diameter (mm)
0.8

