Arrow Electronic Components Online
380HS018M2124TH4|GLENAIR|simage
380HS018M2124TH4|GLENAIR|originalImage
Backshells

380HS018M2124TH4

EMI/RFI Non-Environmental Backshell

Glenair
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Backshells
  • Shell Size
    21
  • Connector Type
    Connector Circular
  • Coupling
    Rotatable
  • Product Length (mm)
    50.8

Documentation and Resources

Datasheets
Design resources