Backshells
380HC018NF1508TM
Rotatable Coupling-Split Shell EMI/RFI Non-Environmental Backshell with Strain Relief 90° 15 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable
GlenairProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Backshells
Shell Size
15
Connector Type
Connector Circular
Angular Function
90°
Body Plating
Olive Drab Cadmium Over Electroless Nickel
Coupling
Rotatable
Style
Rotatable Coupling-Split Shell EMI/RFI Non-Environmental Backshell with Strain Relief

