Backshells
380FS115M2408M3
Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 24 Shell Size Electroless Nickel Rotatable
GlenairProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
EA
Automotive
No
PPAP
No
Type
Backshells
Entry Size (mm)
14.3
Shell Size
24
Connector Type
Connector Circular
Angular Function
180°
Body Plating
Electroless Nickel
Coupling
Rotatable
Style
Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief

