Backshells
380DS019NF2210DA3
Direct Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 22 Shell Size Cadmium Over Electroless Nickel Aluminum Direct
GlenairProduct Technical Specifications
RoHS (Unione Europea)
Not Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active-Unconfirmed
Codice HTS
8536.69.40.20
SVHC
Yes
Tasso di SVHC superiore ai limiti consentiti
Yes
Automotive
No
PPAP
No
Type
Backshells
Entry Size (mm)
15.9
Shell Size
22
Connector Type
Connector Circular
Angular Function
180°
Body Material
Aluminum
Body Plating
Cadmium Over Electroless Nickel
Coupling
Direct
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Color
Olive Drab
Style
Direct Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief
Product Length (mm)
38.1

