Resistor Trimmers, Potentiometers and Rheostats
380C110K
Res Conductive Plastic POT 10K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.35mm (65.07 X 27.78mm) Solder Lug Panel Mount
HoneywellProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8533.40.80.70
Automotive
No
PPAP
No
Type
Potentiometer
Resistance Value (Ohm)
10K
Tolerance
10%
Maximum Voltage Rating (V)
500
Power Rating (W)
2
Technology
Conductive Plastic
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
120
Linear or Logarithmic
Lin
Termination Style
Solder Lug
Positions of Adjustment
Side
Shaft Diameter (mm)
6.35
Number of Turns (Turns)
1(Elec)|1(Mech)
Number of Elements
1
Number of Electrical Turns (Turns)
1
Mechanical Rotation (°)
312
Mechanical Rotational Life (Cycles)
100000
Number of Mechanical Turns (Turns)
1
Product Length (mm)
65.07
Product Depth (mm)
27.78
Mounting
Panel Mount
We don't have prices now, please check later.
Order Quantity

