Arrow Electronic Components Online
380AS109NF2216DA3|GLENAIR|simage
380AS109NF2216DA3|GLENAIR|limage
Backshells

380AS109NF2216DA3

Self-Locking Rotatable Coupling Full Radius EMI/RFI Non-Environmental Backshell with Strain Relief 180° 22 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Self Lock

Glenair
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Backshells
  • Shell Size
    22
  • Connector Type
    Connector Circular
  • Angular Function
    180°
  • Body Material
    Aluminum
  • Body Plating
    Olive Drab Cadmium Over Electroless Nickel
  • Coupling
    Self Lock
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    175
  • Style
    Self-Locking Rotatable Coupling Full Radius EMI/RFI Non-Environmental Backshell with Strain Relief

Documentation and Resources

Datasheets
Design resources