Backshells
380AS003M6116M3
RFI/EMI Backshell 180° 61 Shell Size Electroless Nickel Aluminum Alloy Rotatable
GlenairProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Backshells
Entry Size (mm)
23.8
Shell Size
61
Connector Type
Connector Circular
Angular Function
180°
Body Material
Aluminum Alloy
Body Plating
Electroless Nickel
Coupling
Rotatable
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
200
Style
RFI/EMI Backshell

