Arrow Electronic Components Online
380462NIST|FLIR|simage
380462NIST|FLIR|limage
Specialized Test and Measurement

380462-NIST

Precision Milliohm Meter

Teledyne FLIR LLC
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Milliohm Meter
  • Warranty
    1Year
  • Dimensions (mm)
    160x120x85
  • Product Weight (g)
    680
  • Maximum Operating Supply Voltage
    220VDC

Documentation and Resources

Datasheets
Design resources