Arrow Electronic Components Online
3802|ADAFRUIT|simage
3802|ADAFRUIT|limage
Brushless DC Motors

3802

Brushless DC Motors 6V 1Shaft

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8501.10.40.20
  • Automotive
    No
  • PPAP
    No
  • DC Motor Voltage (V)
    6
  • Motor Configuration
    Gear Motor
  • Number of Shafts
    1
  • Product Length (mm)
    69.5
  • Product Height (mm)
    20.7

Documentation and Resources

Datasheets
Design resources