Arrow Electronic Components Online
380164100|3M|simage
380164100|3M|limage
Cable Flat/Ribbon

3801/64(100)

Flat Cable Polyvinyl Chloride 64Conductors 26AWG 300V 30.48m Roll

3M
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.49.90.00
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Flat Cable
  • Wire Size (AWG)
    26
  • Number of Conductors
    64
  • Factory Cable Length (m)
    30.48
  • Cable Pitch (mm)
    1.27
  • Conductor Material
    Tinned Copper
  • Conductor Cross Section (mm²)
    0.15
  • Velocity of Propagation (%)
    71
  • Time Delay
    1.44ns/ft
  • Maximum Voltage Rating
    300V
  • Impedance (Ohm)
    89
  • Inductance
    0.13uH/ft
  • Insulation DC Resistance
    >10GOhm/10ft
  • Capacitance
    16.2pF/ft
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Roll
  • Product Depth (mm)
    81.28
  • Product Height (mm)
    0.99
  • Bunch Stranding
    7x34
  • Usage
    Mass Termination
  • Standards
    VW-1
  • Insulation Color
    Gray/Red
Order Quantity

Documentation and Resources

Datasheets
Design resources