Cable Flat/Ribbon
3801/34(100)
Flat Cable Polyvinyl Chloride 34Conductors 26AWG 300V Gray/Red 30.48m Roll
3MProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.49.90.00
Automotive
No
PPAP
No
Cable Type
Flat Cable
Wire Size (AWG)
26
Number of Conductors
34
Factory Cable Length (m)
30.48
Cable Pitch (mm)
1.27
Conductor Material
Tinned Copper
Jacket Color
Gray/Red
Maximum Voltage Rating
300V
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
105
Packaging
Roll
Product Depth (mm)
43.18
Product Height (mm)
0.99
Bunch Stranding
7x34
Insulation Color
Gray/Red
Jacket Material
Polyvinyl Chloride

