Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Unconfirmed
HTS
8544.49.30.80
Automotive
No
PPAP
No
Cable Type
Flat Cable
Wire Size (AWG)
26
Number of Conductors
14
Cable Pitch (mm)
1.27
Conductor Material
Tinned Copper
Jacket Color
Gray/Red
Maximum Voltage Rating
300V
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
105
Packaging
Box
Product Depth (mm)
17.78
Product Height (mm)
0.99
Bunch Stranding
7x34
Insulation Color
Gray/Red
Jacket Material
Polyvinyl Chloride
Order Quantity

