Arrow Electronic Components Online
380020185|MOLEX|simage
380020185|MOLEX|limage
Connector Accessories

380020185

Jumper Accessories Brass 15.57mm Nickel

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • Automotive
    No
  • PPAP
    No
  • Type
    Jumper
  • Material
    Brass
  • Plating
    Nickel
  • Product Length (mm)
    15.87
  • Product Depth (mm)
    4.35
  • Product Height (mm)
    6.35

Documentation and Resources

Datasheets
Design resources