Arrow Electronic Components Online
3800|ADAFRUIT|simage
3800|ADAFRUIT|limage
Embedded System Development Boards and Kits

3800

ATSAMD51 Microcontroller Development Board 120MHz CPU 192KB RAM 512KB/2MB Flash/SPI Flash

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8473.30.11.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Development Board
  • Supported Device
    ATSAMD51
  • Supported Device Technology
    Microcontroller
  • RAM Size
    192KB
  • Program Memory Size
    512KB/2MB
  • Program Memory Type
    Flash/SPI Flash
  • USB
    1
  • ADC
    2
  • GPIO
    23
  • JTAG Support
    No
  • Audio Interfaces
    Yes
  • Main Program Memory Type
    Flash
  • Daughter Cards
    No

Documentation and Resources

Datasheets
Design resources