Resistor Trimmers, Potentiometers and Rheostats
37PR1KLF
Res Cermet Trimmer 1K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (8.8 X 11.5 X 9mm) Pin Thru-Hole Bulk
TT Electronics / BI TechnologiesProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Trimmer
Resistance Value (Ohm)
1K
Tolerance
20%
Maximum Voltage Rating (V)
250
Power Rating (W)
0.5 (1/2)
Technology
Cermet
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
100
Temperature Coefficient (ppm/°C)
±250
Linear or Logarithmic
Lin
Termination Style
Pin
Positions of Adjustment
Top
Number of Turns (Turns)
1(Elec)|1(Mech)
Number of Elements
1
Electrical Rotation Angle (°)
280
Number of Electrical Turns (Turns)
1
Mechanical Rotational Life (Cycles)
50
Number of Mechanical Turns (Turns)
1
Packaging
Bulk
Product Length (mm)
8.8
Product Depth (mm)
11.5
Product Height (mm)
9
Product Weight (g)
0.283
Mounting
Through Hole
Order Quantity

