Arrow Electronic Components Online
37F1BB2AC1|GRAYHILL|simage
37F1BB2AC1|GRAYHILL|limage
Keypads and Keyboards

37F1-BB2-AC1

Keypad 16 2000mA 24VAC 24VDC 5N

Grayhill
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8536.50.90.65
  • Automotive
    No
  • PPAP
    No
  • Type
    Keypad
  • Layout
    4x4 Key
  • Number of Keys
    16
  • Maximum Current Rating (mA)
    2000
  • Maximum AC Voltage Rating (VAC)
    24
  • Maximum DC Voltage Rating (VDC)
    24
  • Operating Force (N)
    5
  • Housing Material
    Aluminum
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Length (mm)
    73
  • Product Depth (mm)
    73
  • Product Height (mm)
    9

Documentation and Resources

Datasheets
Design resources