Arrow Electronic Components Online
3785|ADAFRUIT|simage
3785|ADAFRUIT|limage
Power Over Ethernet - PoE

3785

Power Over Ethernet 5V 12W 2.4A

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.90.90
  • Automotive
    No
  • PPAP
    No
  • Standard Supported
    IEEE 802.3af
  • Number of Outputs
    1
  • Input/Output Type
    DC/DC
  • Output Voltage (V)
    5
  • Output Current (A)
    2.4
  • Output Power (W)
    12
  • Minimum Isolation Voltage
    2500V
  • Connector Type
    RJ45
  • Minimum Operating Temperature (°C)
    20
  • Maximum Operating Temperature (°C)
    45
  • Product Weight (g)
    54.1
  • Mounting
    Desktop
  • Package Height
    24
  • Package Width
    30
  • Package Length
    80
Order Quantity

Documentation and Resources

Datasheets
Design resources