Businesses
About
Login
Select your country
EN
All Categories
BOM
View cart
Electronic Components
Products
Manufacturers
Services
Industries
Resources
Home
/
Products
/
Test And Measurement
/
TestandMeasurement_Accessories
/
TestandMeasurement_Accessories_TestandMeasurementAccessories
/
3782-24-02 - Pomona Electronics
Test and Measurement Accessories
3782-24-02
Patch Cord Accessory
Pomona Electronics
Datasheets
Share
EDA/CAD/Symbols
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.90.90
Automotive
No
PPAP
No
Type
Patch Cord
Maximum Operating Temperature (°C)
55
Dimensions (mm)
610
Documentation and Resources
Datasheets
Datasheet
Design resources
2D PCB Symbol, Footprint, 3D Model