Arrow Electronic Components Online
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Patch Cord
  • Maximum Operating Temperature (°C)
    102
  • Packaging
    Kit
  • Dimensions (mm)
    434.82

Documentation and Resources

Datasheets
Design resources