Arrow Electronic Components Online
3779|ADAFRUIT|simage
3779|ADAFRUIT|limage
Sensor Development Boards and Kits

3779

AS7262 Visible Light/Color Sensor Breakout Board

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Breakout Board
  • Supported Device
    AS7262
  • Supported Device Technology
    Visible Light/Color
  • Interface Type
    I2C/UART
  • Product Weight (g)
    2.6
  • Product Length (mm)
    27.8
  • Product Depth (mm)
    25

Documentation and Resources

Datasheets
Design resources