Arrow Electronic Components Online
3777A2|POMONA|simage
3777A2|POMONA|limage
Connector Other

3777A-2

Conn Spade Lug-Banana Jack 1/1 POS ST

Pomona Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8535.90.80.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Spade Lug-Banana Jack
  • Number of Contacts
    1/1
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    15
  • Maximum Voltage Rating
    5000VDC
  • Maximum Operating Temperature (°C)
    50
  • Product Length (mm)
    43.43
  • Product Depth (mm)
    7.87

Documentation and Resources

Datasheets
Design resources