Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8535.90.80.40
Automotive
No
PPAP
No
Type
Spade Lug-Banana Jack
Number of Contacts
2/2
Body Orientation
Straight
Maximum Current Rating (A)
15
Maximum Voltage Rating
5000VDC
Maximum Operating Temperature (°C)
50
Product Length (mm)
43.43
Product Depth (mm)
7.87