Top Purchased
Test Clips, Leads and Probes - End Connectors
3770-2
Conn Binding Post RCP 1 POS ST Panel Mount 1 Port
Pomona ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Binding Post
Gender
RCP
Body Orientation
Straight
Number of Contacts
1
Number of Ports
1
Maximum Current Rating (A)
15
Mounting
Panel Mount
Maximum Operating Temperature (°C)
115
Product Diameter (mm)
11.18
Product Length (mm)
45.21
Product Depth (mm)
11.18

