Arrow Electronic Components Online
377|ADAFRUIT|simage
377|ADAFRUIT|limage
Mechanical Encoders

377

Rotary Encoder + Extras with High Quality 24 Pulses

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.31
  • Automotive
    No
  • PPAP
    No
  • Motion Type
    Rotary
  • Pulses per Revolution
    24
  • Terminal Type
    PC Pin
  • Encoder Reading
    Incremental
  • Mounting
    Through Hole
  • Body Orientation
    Straight
Order Quantity

Documentation and Resources

Datasheets
Design resources