Arrow Electronic Components Online
375814SF|3M|simage
375814SF|3M|limage
Cable Flat/Ribbon

3758/14SF

Round Flat Cable 14Conductors 26AWG 6.9mm 300V Black 83.82m Box

3M
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Unconfirmed
  • HTS
    8544.49.30.80
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Round Flat Cable
  • Wire Size (AWG)
    26
  • Number of Conductors
    14
  • Factory Cable Length (m)
    83.82
  • Cable Pitch (mm)
    1.27
  • Jacket Color
    Black
  • Maximum Outer Diameter (mm)
    6.9
  • Maximum Voltage Rating
    300V
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    80
  • Packaging
    Box
  • Product Depth (mm)
    16.5
Order Quantity

Documentation and Resources

Datasheets
Design resources