Cable Flat/Ribbon
3754/50 (300)
Flat Cable Polyvinyl Chloride 50Conductors 30AWG 30V Gray/Red 91.44m Roll
3MProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.49.90.00
Automotive
No
PPAP
No
Cable Type
Flat Cable
Wire Size (AWG)
30
Number of Conductors
50
Factory Cable Length (m)
91.44
Cable Pitch (mm)
0.64
Conductor Material
Tinned Copper
Jacket Color
Gray/Red
Maximum Voltage Rating
30V
Impedance (Ohm)
122
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
105
Packaging
Roll
Product Depth (mm)
31.75
Product Height (mm)
0.64
Bunch Stranding
7x38
Insulation Color
Gray/Red
Jacket Material
Polyvinyl Chloride

