Test Clips, Leads and Probes - End Connectors
3750-4
Conn Binding Post RCP 1 POS ST Panel Mount 1 Port
Pomona ElectronicsProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Binding Post
Gender
RCP
Body Orientation
Straight
Number of Contacts
1
Number of Ports
1
Maximum Current Rating (A)
15
Mounting
Panel Mount
Maximum Operating Temperature (°C)
115
Product Length (mm)
45.21
Product Depth (mm)
11.18

