Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Category
Enclosure
Subcategory
Electronic Housing
Door Type
Doorless
Body Material
Aluminum 6063 T5
Product Length (Metric) (mm)
104.9
Product Depth (Metric) (mm)
68.07
Product Height (Metric) (mm)
156.46

