Inductor Surface Mount
37392C
Inductor Power Wirewound 3.9uH 10% 100KHz 10A 0.0042Ohm DCR T/R
Murata Power SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Inductance (H)
3.9u
Tolerance
10%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
10
Maximum Saturation Current (A)
12(Typ)
Maximum DC Resistance (Ohm)
0.0042
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
130
Packaging
Tape and Reel
Maximum Product Length (mm)
14.5
Mounting
Surface Mount
Maximum Product Depth (mm)
11.5
Maximum Product Height (mm)
6.8

