Arrow Electronic Components Online
3731|ADAFRUIT|simage
3731|ADAFRUIT|limage
3D Printing Filaments

3731

3D Printing Filaments Polylactic Acid Silver 2.85mm

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Material
    Polylactic Acid
  • Color
    Silver
  • Typical Outer Diameter (mm)
    2.85
  • Print Temperature (°C)
    195 to 225
  • Product Weight (g)
    1000
  • Diameter Tolerance (mm)
    ±0.05

Documentation and Resources

Datasheets
Design resources